
| C0805C332F1GECTU | |
|---|---|
| DigiKey Part Number | 399-C0805C332F1GECTUTR-ND - Tape & Reel (TR) 399-C0805C332F1GECTUCT-ND - Cut Tape (CT) 399-C0805C332F1GECTUDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | C0805C332F1GECTU | 
| Description | CAP CER 0805 3.3NF 100V C0G 1% | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 3300 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | C0805C332F1GECTU Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±1% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | Low ESL, Low ESR | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0805 (2012 Metric) | |
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.035" (0.88mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,87000 € | 0,87 € | 
| 10 | 0,54900 € | 5,49 € | 
| 50 | 0,43800 € | 21,90 € | 
| 100 | 0,39990 € | 39,99 € | 
| 500 | 0,33554 € | 167,77 € | 
| 1 000 | 0,31561 € | 315,61 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4 000 | 0,28571 € | 1 142,84 € | 
| 8 000 | 0,27258 € | 2 180,64 € | 
| 12 000 | 0,26902 € | 3 228,24 € | 
| 20 000 | 0,26284 € | 5 256,80 € | 
| 28 000 | 0,25923 € | 7 258,44 € | 
| Unit Price without VAT: | 0,87000 € | 
|---|---|
| Unit Price with VAT: | 1,04400 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France