0.27 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.27 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
cut-tape-render

C0805C274K5RACTU

DigiKey Part Number
399-C0805C274K5RACTUTR-ND - Tape & Reel (TR)
399-C0805C274K5RACTUCT-ND - Cut Tape (CT)
399-C0805C274K5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C274K5RACTU
Description
CAP CER 0.27UF 50V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.27 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C274K5RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 450
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,53000 €0,53 €
100,32600 €3,26 €
500,24680 €12,34 €
1000,22230 €22,23 €
5000,18102 €90,51 €
1 0000,16828 €168,28 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,14916 €596,64 €
8 0000,14206 €1 136,48 €
12 0000,13850 €1 662,00 €
20 0000,13455 €2 691,00 €
28 0000,13224 €3 702,72 €
40 0000,13002 €5 200,80 €
Manufacturers Standard Package
Unit Price without VAT:0,53000 €
Unit Price with VAT:0,63600 €