


C0805C274K5RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C274K5RACTUTR-ND - Tape & Reel (TR) 399-C0805C274K5RACTUCT-ND - Cut Tape (CT) 399-C0805C274K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C274K5RACTU |
Description | CAP CER 0.27UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.27 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C274K5RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,32600 € | 3,26 € |
| 50 | 0,24680 € | 12,34 € |
| 100 | 0,22230 € | 22,23 € |
| 500 | 0,18102 € | 90,51 € |
| 1 000 | 0,16828 € | 168,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,14916 € | 596,64 € |
| 8 000 | 0,14206 € | 1 136,48 € |
| 12 000 | 0,13850 € | 1 662,00 € |
| 20 000 | 0,13455 € | 2 691,00 € |
| 28 000 | 0,13224 € | 3 702,72 € |
| 40 000 | 0,13002 € | 5 200,80 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63600 € |

