
C0805C272JBGACAUTO | |
|---|---|
DigiKey Part Number | 399-14841-2-ND - Tape & Reel (TR) 399-14841-1-ND - Cut Tape (CT) 399-14841-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C272JBGACAUTO |
Description | CAP CER 2700PF 630V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±5% 630V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C272JBGACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.055" (1.40mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,30000 € | 3,00 € |
| 50 | 0,22600 € | 11,30 € |
| 100 | 0,20310 € | 20,31 € |
| 500 | 0,16472 € | 82,36 € |
| 1 000 | 0,15284 € | 152,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,14030 € | 350,75 € |
| 5 000 | 0,13275 € | 663,75 € |
| 7 500 | 0,12897 € | 967,27 € |
| 12 500 | 0,12478 € | 1 559,75 € |
| 17 500 | 0,12233 € | 2 140,78 € |
| 25 000 | 0,11997 € | 2 999,25 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58800 € |

