


C0805C272J5RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C272J5RACTUTR-ND - Tape & Reel (TR) 399-C0805C272J5RACTUCT-ND - Cut Tape (CT) 399-C0805C272J5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C272J5RACTU |
Description | CAP CER 2700PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C272J5RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18400 € | 1,84 € |
| 50 | 0,13460 € | 6,73 € |
| 100 | 0,11960 € | 11,96 € |
| 500 | 0,09440 € | 47,20 € |
| 1 000 | 0,08662 € | 86,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,07497 € | 299,88 € |
| 8 000 | 0,07065 € | 565,20 € |
| 12 000 | 0,06848 € | 821,76 € |
| 20 000 | 0,06608 € | 1 321,60 € |
| 28 000 | 0,06467 € | 1 810,76 € |
| 40 000 | 0,06332 € | 2 532,80 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37200 € |

