


C0805C224Z4VACTU | |
|---|---|
DigiKey Part Number | 399-C0805C224Z4VACTUTR-ND - Tape & Reel (TR) 399-C0805C224Z4VACTUCT-ND - Cut Tape (CT) 399-C0805C224Z4VACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C224Z4VACTU |
Description | CAP CER 0.22UF 16V Y5V 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C224Z4VACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,17600 € | 1,76 € |
| 50 | 0,12900 € | 6,45 € |
| 100 | 0,11460 € | 11,46 € |
| 500 | 0,09024 € | 45,12 € |
| 1 000 | 0,08273 € | 82,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,07148 € | 285,92 € |
| 8 000 | 0,06730 € | 538,40 € |
| 12 000 | 0,06520 € | 782,40 € |
| 20 000 | 0,06288 € | 1 257,60 € |
| 28 000 | 0,06153 € | 1 722,84 € |
| 40 000 | 0,06022 € | 2 408,80 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,36000 € |

