
C0805C101K1GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C101K1GACAUTOTR-ND - Tape & Reel (TR) 399-C0805C101K1GACAUTOCT-ND - Cut Tape (CT) 399-C0805C101K1GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C101K1GACAUTO |
Description | CAP CER 100PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C101K1GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.88mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,13900 € | 1,39 € |
| 50 | 0,10040 € | 5,02 € |
| 100 | 0,08870 € | 8,87 € |
| 500 | 0,06894 € | 34,47 € |
| 1 000 | 0,06284 € | 62,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,05371 € | 214,84 € |
| 8 000 | 0,05032 € | 402,56 € |
| 12 000 | 0,04863 € | 583,56 € |
| 20 000 | 0,04675 € | 935,00 € |
| 28 000 | 0,04565 € | 1 278,20 € |
| 40 000 | 0,04459 € | 1 783,60 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28800 € |

