
| C0805C129C5GACTU | |
|---|---|
| DigiKey Part Number | 399-C0805C129C5GACTUTR-ND - Tape & Reel (TR) 399-C0805C129C5GACTUCT-ND - Cut Tape (CT) 399-C0805C129C5GACTUDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | C0805C129C5GACTU | 
| Description | CAP CER 1.2PF 50V C0G/NP0 0805 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 1.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | C0805C129C5GACTU Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±0.25pF | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | Low ESL | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0805 (2012 Metric) | |
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.035" (0.88mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,28000 € | 0,28 € | 
| 10 | 0,16500 € | 1,65 € | 
| 50 | 0,12140 € | 6,07 € | 
| 100 | 0,10620 € | 10,62 € | 
| 500 | 0,08476 € | 42,38 € | 
| 1 000 | 0,07767 € | 77,67 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4 000 | 0,06287 € | 251,48 € | 
| 8 000 | 0,05967 € | 477,36 € | 
| 12 000 | 0,05807 € | 696,84 € | 
| 20 000 | 0,05778 € | 1 155,60 € | 
| 28 000 | 0,05627 € | 1 575,56 € | 
| 40 000 | 0,05611 € | 2 244,40 € | 
| 48 000 | 0,05584 € | 2 680,32 € | 
| 96 000 | 0,05388 € | 5 172,48 € | 
| 100 000 | 0,05377 € | 5 377,00 € | 
| Unit Price without VAT: | 0,28000 € | 
|---|---|
| Unit Price with VAT: | 0,33600 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France