
C0805C105M4VACTU | |
|---|---|
DigiKey Part Number | 399-C0805C105M4VACTUTR-ND - Tape & Reel (TR) 399-C0805C105M4VACTUCT-ND - Cut Tape (CT) 399-C0805C105M4VACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C105M4VACTU |
Description | CAP CER 1UF 16V Y5V 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 16V Ceramic Capacitor Y5V (F) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C105M4VACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08200 € | 0,82 € |
| 50 | 0,05800 € | 2,90 € |
| 100 | 0,05070 € | 5,07 € |
| 500 | 0,03822 € | 19,11 € |
| 1 000 | 0,03440 € | 34,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,03037 € | 75,92 € |
| 5 000 | 0,02795 € | 139,75 € |
| 7 500 | 0,02674 € | 200,55 € |
| 12 500 | 0,02540 € | 317,50 € |
| 17 500 | 0,02461 € | 430,68 € |
| 25 000 | 0,02386 € | 596,50 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16800 € |

