1 µF ±20% 16V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C105M4VACTU

DigiKey Part Number
399-C0805C105M4VACTUTR-ND - Tape & Reel (TR)
399-C0805C105M4VACTUCT-ND - Cut Tape (CT)
399-C0805C105M4VACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C105M4VACTU
Description
CAP CER 1UF 16V Y5V 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µF ±20% 16V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C105M4VACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-30°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14 980
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,08200 €0,82 €
500,05800 €2,90 €
1000,05070 €5,07 €
5000,03822 €19,11 €
1 0000,03440 €34,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,03037 €75,92 €
5 0000,02795 €139,75 €
7 5000,02674 €200,55 €
12 5000,02540 €317,50 €
17 5000,02461 €430,68 €
25 0000,02386 €596,50 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16800 €