
C0805C104M5RACAUTO | |
|---|---|
DigiKey Part Number | 399-12977-2-ND - Tape & Reel (TR) 399-12977-1-ND - Cut Tape (CT) 399-12977-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C104M5RACAUTO |
Description | CAP CER 0.1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C104M5RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06100 € | 0,61 € |
| 50 | 0,04240 € | 2,12 € |
| 100 | 0,03690 € | 3,69 € |
| 500 | 0,02736 € | 13,68 € |
| 1 000 | 0,02445 € | 24,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,02009 € | 80,36 € |
| 8 000 | 0,01847 € | 147,76 € |
| 12 000 | 0,01766 € | 211,92 € |
| 20 000 | 0,01676 € | 335,20 € |
| 28 000 | 0,01624 € | 454,72 € |
| 40 000 | 0,01573 € | 629,20 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13200 € |

