



C0805C103K1RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C103K1RACTUTR-ND - Tape & Reel (TR) 399-C0805C103K1RACTUCT-ND - Cut Tape (CT) 399-C0805C103K1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C103K1RACTU |
Description | CAP CER 10000PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C103K1RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03700 € | 0,37 € |
| 50 | 0,02480 € | 1,24 € |
| 100 | 0,02130 € | 2,13 € |
| 500 | 0,01540 € | 7,70 € |
| 1 000 | 0,01358 € | 13,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,01087 € | 43,48 € |
| 8 000 | 0,00987 € | 78,96 € |
| 12 000 | 0,00937 € | 112,44 € |
| 20 000 | 0,00881 € | 176,20 € |
| 28 000 | 0,00849 € | 237,72 € |
| 40 000 | 0,00817 € | 326,80 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09600 € |


