
C0805C100K1GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C100K1GACTUTR-ND - Tape & Reel (TR) 399-C0805C100K1GACTUCT-ND - Cut Tape (CT) 399-C0805C100K1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C100K1GACTU |
Description | CAP CER 10PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±10% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C100K1GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12300 € | 1,23 € |
| 50 | 0,08840 € | 4,42 € |
| 100 | 0,07790 € | 7,79 € |
| 500 | 0,06012 € | 30,06 € |
| 1 000 | 0,05464 € | 54,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,04644 € | 185,76 € |
| 8 000 | 0,04340 € | 347,20 € |
| 12 000 | 0,04187 € | 502,44 € |
| 20 000 | 0,04019 € | 803,80 € |
| 28 000 | 0,03920 € | 1 097,60 € |
| 40 000 | 0,03825 € | 1 530,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,25200 € |

