
C0805C100F5GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C100F5GACAUTOTR-ND - Tape & Reel (TR) 399-C0805C100F5GACAUTOCT-ND - Cut Tape (CT) 399-C0805C100F5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C100F5GACAUTO |
Description | CAP CER 10PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C100F5GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±1% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.88mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,44800 € | 4,48 € |
| 50 | 0,34460 € | 17,23 € |
| 100 | 0,31270 € | 31,27 € |
| 500 | 0,25886 € | 129,43 € |
| 1 000 | 0,24222 € | 242,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,21726 € | 869,04 € |
| 8 000 | 0,20798 € | 1 663,84 € |
| 12 000 | 0,20333 € | 2 439,96 € |
| 20 000 | 0,19818 € | 3 963,60 € |
| 28 000 | 0,19516 € | 5 464,48 € |
| 40 000 | 0,19227 € | 7 690,80 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,85200 € |

