0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C100CBGACTU

DigiKey Part Number
399-C0805C100CBGACTUTR-ND - Tape & Reel (TR)
399-C0805C100CBGACTUCT-ND - Cut Tape (CT)
399-C0805C100CBGACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C100CBGACTU
Description
CAP CER 10PF 630V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 pF ±0.25pF 630V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C100CBGACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 903
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,71000 €0,71 €
100,44900 €4,49 €
500,34700 €17,35 €
1000,31510 €31,51 €
5000,26152 €130,76 €
1 0000,24491 €244,91 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,20863 €521,58 €
5 0000,20271 €1 013,55 €
7 5000,19876 €1 490,70 €
12 5000,19315 €2 414,38 €
17 5000,18987 €3 322,73 €
25 0000,18671 €4 667,75 €
30 0000,18522 €5 556,60 €
Manufacturers Standard Package
Unit Price without VAT:0,71000 €
Unit Price with VAT:0,85200 €