C1206A102J1GAH7189
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603X682K5GACTU

DigiKey Part Number
399-C0603X682K5GACTUTR-ND - Tape & Reel (TR)
399-C0603X682K5GACTUCT-ND - Cut Tape (CT)
399-C0603X682K5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603X682K5GACTU
Description
CAP CER FE 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6800 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X682K5GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 750
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,44000 €0,44 €
100,26900 €2,69 €
500,20240 €10,12 €
1000,17100 €17,10 €
5000,14676 €73,38 €
1 0000,13599 €135,99 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,11851 €474,04 €
8 0000,11232 €898,56 €
12 0000,11080 €1 329,60 €
20 0000,10747 €2 149,40 €
28 0000,10552 €2 954,56 €
40 0000,10364 €4 145,60 €
48 0000,10275 €4 932,00 €
Manufacturers Standard Package
Unit Price without VAT:0,44000 €
Unit Price with VAT:0,52800 €