0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C472K5RACAUTO7411

DigiKey Part Number
399-C0603C472K5RACAUTO7411TR-ND - Tape & Reel (TR)
399-C0603C472K5RACAUTO7411CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C0603C472K5RACAUTO7411
Description
CAP CER 4700PF 50V X7R 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C472K5RACAUTO7411 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 514
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,04300 €0,43 €
500,02960 €1,48 €
1000,02550 €2,55 €
5000,01860 €9,30 €
1 0000,01539 €15,39 €
2 5000,01411 €35,27 €
5 0000,01293 €64,65 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,01128 €169,20 €
30 0000,00963 €288,90 €
45 0000,00937 €421,65 €
150 0000,00912 €1 368,00 €
180 0000,00900 €1 620,00 €
360 0000,00860 €3 096,00 €
375 0000,00858 €3 217,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10800 €