Upgrade

| C0603X222K2RACTU | |
|---|---|
| DigiKey Part Number | 399-17969-2-ND - Tape & Reel (TR) 399-17969-1-ND - Cut Tape (CT) 399-17969-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | C0603X222K2RACTU | 
| Description | CAP CER 2200PF 200V X7R 0603 | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | 2200 pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | C0603X222K2RACTU Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | Soft Termination | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0603 (1608 Metric) | |
| Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.037" (0.95mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,36000 € | 0,36 € | 
| 10 | 0,21900 € | 2,19 € | 
| 50 | 0,16260 € | 8,13 € | 
| 100 | 0,14520 € | 14,52 € | 
| 500 | 0,11864 € | 59,32 € | 
| 1 000 | 0,11020 € | 110,20 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4 000 | 0,09347 € | 373,88 € | 
| Unit Price without VAT: | 0,36000 € | 
|---|---|
| Unit Price with VAT: | 0,43200 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France