

C0603X332J3RECTU | |
---|---|
cms-digikey-product-number | 399-C0603X332J3RECTUTR-ND - Tape & Reel (TR) |
cms-manufacturer | |
cms-manufacturer-product-number | C0603X332J3RECTU |
cms-description | CAP CER 3300PF 25V X7R 0603 |
cms-standard-lead-time | 14 Weeks |
cms-customer-reference | |
cms-detailed-description | 3300 pF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
cms-datasheet | cms-datasheet |
cms-eda-cad-models | C0603X332J3RECTU Models |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
cms-quantity | cms-unit-price | cms-ext-price |
---|---|---|
8 000 | 0,02719 € | 217,52 € |
Unit Price without VAT: | 0,02719 € |
---|---|
Unit Price with VAT: | 0,03263 € |