
C0603X105M4RACAUTO | |
|---|---|
DigiKey Part Number | 399-17719-2-ND - Tape & Reel (TR) 399-17719-1-ND - Cut Tape (CT) 399-17719-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X105M4RACAUTO |
Description | CAP CER 1UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X105M4RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20500 € | 2,05 € |
| 50 | 0,15120 € | 7,56 € |
| 100 | 0,13480 € | 13,48 € |
| 500 | 0,10706 € | 53,53 € |
| 1 000 | 0,09849 € | 98,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,08157 € | 326,28 € |
| 8 000 | 0,07703 € | 616,24 € |
| 12 000 | 0,07476 € | 897,12 € |
| 20 000 | 0,07223 € | 1 444,60 € |
| 28 000 | 0,07076 € | 1 981,28 € |
| 40 000 | 0,06934 € | 2 773,60 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40800 € |

