0201 (0603 Metric) 0.33mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603X102K3RACAUTO

DigiKey Part Number
399-C0603X102K3RACAUTOTR-ND - Tape & Reel (TR)
399-C0603X102K3RACAUTOCT-ND - Cut Tape (CT)
399-C0603X102K3RACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603X102K3RACAUTO
Description
CAP CER 1000PF 25V X7R 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X102K3RACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,30000 €0,30 €
100,18000 €1,80 €
500,13240 €6,62 €
1000,11790 €11,79 €
5000,09312 €46,56 €
1 0000,08551 €85,51 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,07408 €296,32 €
8 0000,06686 €534,88 €
12 0000,06523 €782,76 €
20 0000,06491 €1 298,20 €
28 0000,06339 €1 774,92 €
40 0000,06265 €2 506,00 €
48 0000,06202 €2 976,96 €
96 0000,05991 €5 751,36 €
100 0000,05979 €5 979,00 €
Manufacturers Standard Package
Unit Price without VAT:0,30000 €
Unit Price with VAT:0,36000 €