
C0603X101J1GACTU | |
|---|---|
DigiKey Part Number | 399-C0603X101J1GACTUTR-ND - Tape & Reel (TR) 399-C0603X101J1GACTUCT-ND - Cut Tape (CT) 399-C0603X101J1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X101J1GACTU |
Description | CAP CER 100PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X101J1GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,21700 € | 2,17 € |
| 50 | 0,16040 € | 8,02 € |
| 100 | 0,14310 € | 14,31 € |
| 500 | 0,11400 € | 57,00 € |
| 1 000 | 0,10503 € | 105,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,09156 € | 366,24 € |
| 8 000 | 0,08655 € | 692,40 € |
| 12 000 | 0,08405 € | 1 008,60 € |
| 20 000 | 0,08127 € | 1 625,40 € |
| 28 000 | 0,07964 € | 2 229,92 € |
| 40 000 | 0,07808 € | 3 123,20 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,43200 € |


