Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0603V102KDRAC7411 | |
|---|---|
DigiKey Part Number | 399-C0603V102KDRAC7411TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603V102KDRAC7411 |
Description | CAP CER 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603V102KDRAC7411 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL, High Voltage, ArcShield™ |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603V102KDRAC7081 | KEMET | 0 | 399-C0603V102KDRAC7081TR-ND | 0,08630 € | Parametric Equivalent |
| C0603V102KDRACTU | KEMET | 0 | 399-12306-1-ND | 0,38000 € | Parametric Equivalent |
| C0603V102KDRALTU | KEMET | 0 | 399-C0603V102KDRALTUTR-ND | 0,16164 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,08061 € | 1 209,15 € |
| Unit Price without VAT: | 0,08061 € |
|---|---|
| Unit Price with VAT: | 0,09673 € |


