
C0603S153K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-20405-2-ND - Tape & Reel (TR) 399-20405-1-ND - Cut Tape (CT) 399-20405-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603S153K5RACAUTO |
Description | CAP CER 0.015UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603S153K5RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Floating Electrode | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,18900 € | 1,89 € |
| 50 | 0,13920 € | 6,96 € |
| 100 | 0,12400 € | 12,40 € |
| 500 | 0,09818 € | 49,09 € |
| 1 000 | 0,09025 € | 90,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,07835 € | 313,40 € |
| 8 000 | 0,07392 € | 591,36 € |
| 12 000 | 0,07171 € | 860,52 € |
| 20 000 | 0,06926 € | 1 385,20 € |
| 28 000 | 0,06782 € | 1 898,96 € |
| 40 000 | 0,06644 € | 2 657,60 € |
| 48 000 | 0,06579 € | 3 157,92 € |
| 96 000 | 0,06359 € | 6 104,64 € |
| 100 000 | 0,06347 € | 6 347,00 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38400 € |

