
C0603H272J5GACTU | |
|---|---|
DigiKey Part Number | 399-C0603H272J5GACTUTR-ND - Tape & Reel (TR) 399-C0603H272J5GACTUCT-ND - Cut Tape (CT) 399-C0603H272J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603H272J5GACTU |
Description | CAP CER 2700PF 50V C0G 0603 |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603H272J5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 200°C | |
Features | Low ESL, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,55800 € | 5,58 € |
| 50 | 0,43460 € | 21,73 € |
| 100 | 0,39630 € | 39,63 € |
| 500 | 0,33174 € | 165,87 € |
| 1 000 | 0,31177 € | 311,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,28179 € | 1 127,16 € |
| 8 000 | 0,27065 € | 2 165,20 € |
| 12 000 | 0,26507 € | 3 180,84 € |
| 20 000 | 0,25888 € | 5 177,60 € |
| 28 000 | 0,25526 € | 7 147,28 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,05600 € |

