


C0603C561K3RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C561K3RACTUTR-ND - Tape & Reel (TR) 399-C0603C561K3RACTUCT-ND - Cut Tape (CT) 399-C0603C561K3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C561K3RACTU |
Description | CAP CER 560PF 25V X7R 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C561K3RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,13400 € | 1,34 € |
| 50 | 0,09660 € | 4,83 € |
| 100 | 0,08520 € | 8,52 € |
| 500 | 0,06622 € | 33,11 € |
| 1 000 | 0,06037 € | 60,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,05160 € | 206,40 € |
| 8 000 | 0,04445 € | 355,60 € |
| 12 000 | 0,04291 € | 514,92 € |
| 20 000 | 0,04268 € | 853,60 € |
| 28 000 | 0,04121 € | 1 153,88 € |
| 40 000 | 0,04107 € | 1 642,80 € |
| 48 000 | 0,04101 € | 1 968,48 € |
| 96 000 | 0,04073 € | 3 910,08 € |
| 100 000 | 0,04065 € | 4 065,00 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27600 € |

