
C0603C561J5RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C561J5RACAUTOTR-ND - Tape & Reel (TR) 399-C0603C561J5RACAUTOCT-ND - Cut Tape (CT) 399-C0603C561J5RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C561J5RACAUTO |
Description | CAP CER 560PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C561J5RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,16400 € | 1,64 € |
| 50 | 0,12260 € | 6,13 € |
| 100 | 0,11440 € | 11,44 € |
| 500 | 0,09828 € | 49,14 € |
| 1 000 | 0,09239 € | 92,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,07007 € | 280,28 € |
| 20 000 | 0,06934 € | 1 386,80 € |
| 28 000 | 0,06790 € | 1 901,20 € |
| 40 000 | 0,06652 € | 2 660,80 € |
| 48 000 | 0,06587 € | 3 161,76 € |
| 96 000 | 0,06366 € | 6 111,36 € |
| 100 000 | 0,06355 € | 6 355,00 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38400 € |

