
C0603C519D5GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C519D5GACTUTR-ND - Tape & Reel (TR) 399-C0603C519D5GACTUCT-ND - Cut Tape (CT) 399-C0603C519D5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C519D5GACTU |
Description | CAP CER 5.1PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5.1 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C519D5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13000 € | 1,30 € |
| 50 | 0,09440 € | 4,72 € |
| 100 | 0,08320 € | 8,32 € |
| 500 | 0,06456 € | 32,28 € |
| 1 000 | 0,05881 € | 58,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,04756 € | 190,24 € |
| 8 000 | 0,04535 € | 362,80 € |
| 12 000 | 0,04469 € | 536,28 € |
| 20 000 | 0,04365 € | 873,00 € |
| 28 000 | 0,04262 € | 1 193,36 € |
| 40 000 | 0,04162 € | 1 664,80 € |
| 48 000 | 0,04115 € | 1 975,20 € |
| 96 000 | 0,04059 € | 3 896,64 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26400 € |

