
C1812C273KFRACTU | |
|---|---|
DigiKey Part Number | 399-C1812C273KFRACTUTR-ND - Tape & Reel (TR) 399-C1812C273KFRACTUCT-ND - Cut Tape (CT) 399-C1812C273KFRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C273KFRACTU |
Description | CAP CER 0.027UF 1.5KV X7R 1812 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C273KFRACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL, High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.106" (2.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 10 | 0,85000 € | 8,50 € |
| 50 | 0,67560 € | 33,78 € |
| 100 | 0,62180 € | 62,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,53090 € | 265,45 € |
| 1 000 | 0,50278 € | 502,78 € |
| 1 500 | 0,48870 € | 733,05 € |
| 2 500 | 0,47310 € | 1 182,75 € |
| 3 500 | 0,46397 € | 1 623,89 € |
| 5 000 | 0,45519 € | 2 275,95 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,54800 € |

