4700 pF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C472K5HACTU

DigiKey Part Number
399-C0603C472K5HACTUTR-ND - Tape & Reel (TR)
399-C0603C472K5HACTUCT-ND - Cut Tape (CT)
399-C0603C472K5HACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C472K5HACTU
Description
CAP CER 4700PF 50V X8R 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C472K5HACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
Low ESL, High Temperature
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24 087
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,35000 €0,35 €
100,21200 €2,12 €
500,15600 €7,80 €
1000,13920 €13,92 €
5000,11068 €55,34 €
1 0000,10189 €101,89 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,08869 €354,76 €
8 0000,08379 €670,32 €
12 0000,08134 €976,08 €
20 0000,07862 €1 572,40 €
28 0000,07703 €2 156,84 €
40 0000,07550 €3 020,00 €
Manufacturers Standard Package
Unit Price without VAT:0,35000 €
Unit Price with VAT:0,42000 €