C0603C472J3RECAUTO is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: 0,02121 €
Datasheet

Upgrade


KEMET
In Stock: 5 615
Unit Price: 0,18000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,02121 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,02598 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,02853 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,11622 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,15143 €
Datasheet

Similar


KEMET
In Stock: 3 585
Unit Price: 0,56000 €
Datasheet

Similar


KEMET
In Stock: 8 850
Unit Price: 0,55000 €
Datasheet

Similar


KEMET
In Stock: 614
Unit Price: 0,56000 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,15143 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,06211 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,05748 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,06211 €
Datasheet
0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603 (1608 Metric)

C0603C472J3RECAUTO

DigiKey Part Number
C0603C472J3RECAUTO-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C472J3RECAUTO
Description
CAP CER 4700PF 25V X7R 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4700 pF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C472J3RECAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0000,02598 €207,84 €
Unit Price without VAT:0,02598 €
Unit Price with VAT:0,03118 €