
C0603C360K5HACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C360K5HACAUTOTR-ND - Tape & Reel (TR) 399-C0603C360K5HACAUTOCT-ND - Cut Tape (CT) 399-C0603C360K5HACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C360K5HACAUTO |
Description | CAP CER 0603 36PF 50V ULTRA STAB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 36 pF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C360K5HACAUTO Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04600 € | 0,46 € |
| 50 | 0,03140 € | 1,57 € |
| 100 | 0,02710 € | 2,71 € |
| 500 | 0,01980 € | 9,90 € |
| 1 000 | 0,01757 € | 17,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,01422 € | 56,88 € |
| 8 000 | 0,01298 € | 103,84 € |
| 12 000 | 0,01236 € | 148,32 € |
| 20 000 | 0,01168 € | 233,60 € |
| 28 000 | 0,01128 € | 315,84 € |
| 40 000 | 0,01089 € | 435,60 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09600 € |

