


C0603C332J3RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C332J3RACTUTR-ND - Tape & Reel (TR) 399-C0603C332J3RACTUCT-ND - Cut Tape (CT) 399-C0603C332J3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C332J3RACTU |
Description | CAP CER 3300PF 25V X7R 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C332J3RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,14600 € | 1,46 € |
| 50 | 0,09640 € | 4,82 € |
| 100 | 0,07150 € | 7,15 € |
| 500 | 0,06270 € | 31,35 € |
| 1 000 | 0,05962 € | 59,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,04215 € | 168,60 € |
| 8 000 | 0,04177 € | 334,16 € |
| 12 000 | 0,04157 € | 498,84 € |
| 20 000 | 0,04134 € | 826,80 € |
| 28 000 | 0,04121 € | 1 153,88 € |
| 40 000 | 0,04107 € | 1 642,80 € |
| 48 000 | 0,04101 € | 1 968,48 € |
| 96 000 | 0,04079 € | 3 915,84 € |
| 100 000 | 0,04078 € | 4 078,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30000 € |

