
C0603C330J5GALTU | |
---|---|
DigiKey Part Number | 399-C0603C330J5GALTUTR-ND - Tape & Reel (TR) 399-C0603C330J5GALTUCT-ND - Cut Tape (CT) 399-C0603C330J5GALTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C330J5GALTU |
Description | CAP CER 33PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C330J5GALTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,27000 € | 0,27 € |
10 | 0,16100 € | 1,61 € |
50 | 0,11760 € | 5,88 € |
100 | 0,10430 € | 10,43 € |
500 | 0,08190 € | 40,95 € |
1 000 | 0,07500 € | 75,00 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 0,06021 € | 240,84 € |
8 000 | 0,05523 € | 441,84 € |
12 000 | 0,05454 € | 654,48 € |
20 000 | 0,05426 € | 1 085,20 € |
28 000 | 0,05365 € | 1 502,20 € |
40 000 | 0,05349 € | 2 139,60 € |
48 000 | 0,05341 € | 2 563,68 € |
96 000 | 0,05182 € | 4 974,72 € |
100 000 | 0,05172 € | 5 172,00 € |
Unit Price without VAT: | 0,27000 € |
---|---|
Unit Price with VAT: | 0,32400 € |