
C0603C271J4GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C271J4GACAUTOTR-ND - Tape & Reel (TR) 399-C0603C271J4GACAUTOCT-ND - Cut Tape (CT) 399-C0603C271J4GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C271J4GACAUTO |
Description | CAP CER 270PF 16V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±5% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C271J4GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,14000 € | 1,40 € |
| 50 | 0,10160 € | 5,08 € |
| 100 | 0,08990 € | 8,99 € |
| 500 | 0,07006 € | 35,03 € |
| 1 000 | 0,06395 € | 63,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,05478 € | 219,12 € |
| 8 000 | 0,05138 € | 411,04 € |
| 12 000 | 0,04967 € | 596,04 € |
| 20 000 | 0,04779 € | 955,80 € |
| 28 000 | 0,04668 € | 1 307,04 € |
| 40 000 | 0,04562 € | 1 824,80 € |
| 48 000 | 0,04512 € | 2 165,76 € |
| 96 000 | 0,04342 € | 4 168,32 € |
| 100 000 | 0,04333 € | 4 333,00 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28800 € |

