

C0402C682K4RECAUTO | |
|---|---|
DigiKey Part Number | 399-C0402C682K4RECAUTOTR-ND - Tape & Reel (TR) 399-C0402C682K4RECAUTOCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0402C682K4RECAUTO |
Description | CAP CER 0402 6.8NF 16V X7R 10% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C682K4RECAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06300 € | 0,63 € |
| 50 | 0,04460 € | 2,23 € |
| 100 | 0,03880 € | 3,88 € |
| 500 | 0,02812 € | 14,06 € |
| 1 000 | 0,02586 € | 25,86 € |
| 2 500 | 0,02268 € | 56,70 € |
| 5 000 | 0,02076 € | 103,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,01932 € | 193,20 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13200 € |

