
C0805X102J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805X102J5GACAUTOTR-ND - Tape & Reel (TR) 399-C0805X102J5GACAUTOCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0805X102J5GACAUTO |
Description | CAP CER 0805 FE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X102J5GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (0.98mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,24100 € | 2,41 € |
| 50 | 0,17940 € | 8,97 € |
| 100 | 0,16070 € | 16,07 € |
| 500 | 0,12898 € | 64,49 € |
| 1 000 | 0,11920 € | 119,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,10454 € | 418,16 € |
| 8 000 | 0,09713 € | 777,04 € |
| 12 000 | 0,09585 € | 1 150,20 € |
| 20 000 | 0,09334 € | 1 866,80 € |
| 28 000 | 0,09158 € | 2 564,24 € |
| 40 000 | 0,08987 € | 3 594,80 € |
| 48 000 | 0,08907 € | 4 275,36 € |
| 96 000 | 0,08824 € | 8 471,04 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46800 € |

