0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C222K1HACAUTO

DigiKey Part Number
399-C0603C222K1HACAUTOTR-ND - Tape & Reel (TR)
399-C0603C222K1HACAUTOCT-ND - Cut Tape (CT)
399-C0603C222K1HACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C222K1HACAUTO
Description
CAP CER 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 100V Ceramic Capacitor X8R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C222K1HACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Low ESL, High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 301
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,38000 €0,38 €
100,22700 €2,27 €
500,16900 €8,45 €
1000,15110 €15,11 €
5000,12098 €60,49 €
1 0000,11167 €111,67 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,09771 €390,84 €
8 0000,08203 €656,24 €
12 0000,08036 €964,32 €
20 0000,07998 €1 599,60 €
28 0000,07799 €2 183,72 €
40 0000,07777 €3 110,80 €
48 0000,07722 €3 706,56 €
Manufacturers Standard Package
Unit Price without VAT:0,38000 €
Unit Price with VAT:0,45600 €