
C0603C221K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-6869-2-ND - Tape & Reel (TR) 399-6869-1-ND - Cut Tape (CT) 399-6869-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C221K5RACAUTO |
Description | CAP CER 220PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C221K5RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05300 € | 0,53 € |
| 50 | 0,03640 € | 1,82 € |
| 100 | 0,03140 € | 3,14 € |
| 500 | 0,02312 € | 11,56 € |
| 1 000 | 0,02058 € | 20,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,01678 € | 67,12 € |
| 8 000 | 0,01537 € | 122,96 € |
| 12 000 | 0,01466 € | 175,92 € |
| 20 000 | 0,01388 € | 277,60 € |
| 28 000 | 0,01343 € | 376,04 € |
| 40 000 | 0,01299 € | 519,60 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |

