
C0603C202J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C202J5GACAUTOTR-ND - Tape & Reel (TR) 399-C0603C202J5GACAUTOCT-ND - Cut Tape (CT) 399-C0603C202J5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C202J5GACAUTO |
Description | CAP CER 2000PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C202J5GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,20700 € | 2,07 € |
| 50 | 0,15280 € | 7,64 € |
| 100 | 0,13620 € | 13,62 € |
| 500 | 0,10820 € | 54,10 € |
| 1 000 | 0,09955 € | 99,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,08661 € | 346,44 € |
| 8 000 | 0,08181 € | 654,48 € |
| 12 000 | 0,07940 € | 952,80 € |
| 20 000 | 0,07673 € | 1 534,60 € |
| 28 000 | 0,07517 € | 2 104,76 € |
| 40 000 | 0,07367 € | 2 946,80 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,42000 € |

