
C0603C201G1HACTU | |
|---|---|
DigiKey Part Number | 399-C0603C201G1HACTUTR-ND - Tape & Reel (TR) 399-C0603C201G1HACTUCT-ND - Cut Tape (CT) 399-C0603C201G1HACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C201G1HACTU |
Description | CAP CER 200PF 100V X8R 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 200 pF ±2% 100V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C201G1HACTU Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03800 € | 0,38 € |
| 50 | 0,02640 € | 1,32 € |
| 100 | 0,02260 € | 2,26 € |
| 500 | 0,01636 € | 8,18 € |
| 1 000 | 0,01444 € | 14,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,01159 € | 46,36 € |
| 8 000 | 0,01054 € | 84,32 € |
| 12 000 | 0,01001 € | 120,12 € |
| 20 000 | 0,00942 € | 188,40 € |
| 28 000 | 0,00908 € | 254,24 € |
| 40 000 | 0,00875 € | 350,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09600 € |

