0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C160K5GACTU

DigiKey Part Number
399-C0603C160K5GACTUTR-ND - Tape & Reel (TR)
399-C0603C160K5GACTUCT-ND - Cut Tape (CT)
399-C0603C160K5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C160K5GACTU
Description
CAP CER 16PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
16 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C160K5GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 648
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,12600 €1,26 €
500,09080 €4,54 €
1000,08010 €8,01 €
5000,06206 €31,03 €
1 0000,05649 €56,49 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,04398 €175,92 €
8 0000,04179 €334,32 €
12 0000,04070 €488,40 €
20 0000,04048 €809,60 €
28 0000,03946 €1 104,88 €
40 0000,03933 €1 573,20 €
48 0000,03927 €1 884,96 €
96 0000,03782 €3 630,72 €
100 0000,03774 €3 774,00 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,25200 €