
C0603C152F1GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C152F1GACTUTR-ND - Tape & Reel (TR) 399-C0603C152F1GACTUCT-ND - Cut Tape (CT) 399-C0603C152F1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C152F1GACTU |
Description | CAP CER 1500PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C152F1GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,48000 € | 1,48 € |
| 10 | 0,98800 € | 9,88 € |
| 50 | 0,79100 € | 39,55 € |
| 100 | 0,73040 € | 73,04 € |
| 500 | 0,62786 € | 313,93 € |
| 1 000 | 0,59612 € | 596,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,54850 € | 2 194,00 € |
| 8 000 | 0,53079 € | 4 246,32 € |
| 12 000 | 0,52192 € | 6 263,04 € |
| Unit Price without VAT: | 1,48000 € |
|---|---|
| Unit Price with VAT: | 1,77600 € |

