Diode 1600 V 30A Surface Mount TO-263AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSI30-16AS-TUB

DigiKey Part Number
DSI30-16AS-TUB-ND
Manufacturer
Manufacturer Product Number
DSI30-16AS-TUB
Description
DIODE STANDARD 1600V 30A TO263AA
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Diode 1600 V 30A Surface Mount TO-263AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
40 µA @ 1600 V
Packaging
Tube
Capacitance @ Vr, F
10pF @ 400V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
1600 V
Supplier Device Package
TO-263AA
Current - Average Rectified (Io)
30A
Operating Temperature - Junction
-40°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.29 V @ 30 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,77000 €3,77 €
501,92700 €96,35 €
1001,74810 €174,81 €
5001,43452 €717,26 €
1 0001,33382 €1 333,82 €
2 0001,24918 €2 498,36 €
5 0001,19549 €5 977,45 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,77000 €
Unit Price with VAT:4,52400 €