1300 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C132J3GACTU

DigiKey Part Number
399-14953-2-ND - Tape & Reel (TR)
399-14953-1-ND - Cut Tape (CT)
399-14953-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C132J3GACTU
Description
CAP CER 1300PF 25V C0G/NP0 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1300 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C132J3GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C132J5GACTUKEMET12 980399-15364-1-ND0,33000 €Upgrade
In-Stock: 3 989
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,33000 €0,33 €
100,19700 €1,97 €
500,14520 €7,26 €
1000,12940 €12,94 €
5000,10248 €51,24 €
1 0000,09419 €94,19 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,08178 €327,12 €
8 0000,07717 €617,36 €
12 0000,07486 €898,32 €
20 0000,07230 €1 446,00 €
28 0000,07081 €1 982,68 €
40 0000,06937 €2 774,80 €
Manufacturers Standard Package
Unit Price without VAT:0,33000 €
Unit Price with VAT:0,39600 €