
| C0603C122K5RACAUTO | |
|---|---|
| DigiKey Part Number | 399-12990-2-ND - Tape & Reel (TR) 399-12990-1-ND - Cut Tape (CT) 399-12990-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | C0603C122K5RACAUTO | 
| Description | CAP CER 1200PF 50V X7R 0603 | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | 1200 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | C0603C122K5RACAUTO Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | AEC-Q200 | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0603 (1608 Metric) | |
| Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.034" (0.87mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,09000 € | 0,09 € | 
| 10 | 0,05100 € | 0,51 € | 
| 50 | 0,03540 € | 1,77 € | 
| 100 | 0,03070 € | 3,07 € | 
| 500 | 0,02264 € | 11,32 € | 
| 1 000 | 0,02015 € | 20,15 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4 000 | 0,01491 € | 59,64 € | 
| 8 000 | 0,01474 € | 117,92 € | 
| 12 000 | 0,01438 € | 172,56 € | 
| 20 000 | 0,01361 € | 272,20 € | 
| 28 000 | 0,01317 € | 368,76 € | 
| 40 000 | 0,01303 € | 521,20 € | 
| Unit Price without VAT: | 0,09000 € | 
|---|---|
| Unit Price with VAT: | 0,10800 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France