
C0402C221K1HACAUTO | |
|---|---|
DigiKey Part Number | 399-C0402C221K1HACAUTOTR-ND - Tape & Reel (TR) 399-C0402C221K1HACAUTOCT-ND - Cut Tape (CT) 399-C0402C221K1HACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C221K1HACAUTO |
Description | CAP CER 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 100V Ceramic Capacitor X8R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C221K1HACAUTO Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25800 € | 2,58 € |
| 50 | 0,19300 € | 9,65 € |
| 100 | 0,17300 € | 17,30 € |
| 500 | 0,13912 € | 69,56 € |
| 1 000 | 0,12867 € | 128,67 € |
| 2 500 | 0,11764 € | 294,10 € |
| 5 000 | 0,11100 € | 555,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,10552 € | 1 055,20 € |
| 20 000 | 0,10102 € | 2 020,40 € |
| 30 000 | 0,09876 € | 2 962,80 € |
| 50 000 | 0,09626 € | 4 813,00 € |
| 70 000 | 0,09480 € | 6 636,00 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,50400 € |

