
C0603C105Z3VACTU | |
|---|---|
DigiKey Part Number | 399-14943-2-ND - Tape & Reel (TR) 399-14943-1-ND - Cut Tape (CT) 399-14943-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C105Z3VACTU |
Description | CAP CER 1UF 25V Y5V 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C105Z3VACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11400 € | 1,14 € |
| 50 | 0,08200 € | 4,10 € |
| 100 | 0,07210 € | 7,21 € |
| 500 | 0,05552 € | 27,76 € |
| 1 000 | 0,05042 € | 50,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,04278 € | 171,12 € |
| 8 000 | 0,03907 € | 312,56 € |
| 12 000 | 0,03755 € | 450,60 € |
| 20 000 | 0,03695 € | 739,00 € |
| 28 000 | 0,03544 € | 992,32 € |
| 40 000 | 0,03515 € | 1 406,00 € |
| 48 000 | 0,03473 € | 1 667,04 € |
| 96 000 | 0,03332 € | 3 198,72 € |
| 100 000 | 0,03325 € | 3 325,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24000 € |

