0.1 µF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C104M1RACAUTO

DigiKey Part Number
399-C0603C104M1RACAUTOTR-ND - Tape & Reel (TR)
399-C0603C104M1RACAUTOCT-ND - Cut Tape (CT)
399-C0603C104M1RACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C104M1RACAUTO
Description
CAP CER 0603 0.1UF 100VDC X7R
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±20%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.037" (0.95mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 574
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,14400 €1,44 €
500,10400 €5,20 €
1000,09190 €9,19 €
5000,07154 €35,77 €
1 0000,06527 €65,27 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,05587 €223,48 €
8 0000,05239 €419,12 €
12 0000,05064 €607,68 €
20 0000,04870 €974,00 €
28 0000,04757 €1 331,96 €
40 0000,04648 €1 859,20 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,30000 €