
C0603C104K9PACTU | |
|---|---|
DigiKey Part Number | 399-17575-2-ND - Tape & Reel (TR) 399-17575-1-ND - Cut Tape (CT) 399-17575-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C104K9PACTU |
Description | CAP CER SMD 0603 .1UF 10% X5R 6. |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C104K9PACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06036D104KAT2A | KYOCERA AVX | 3 441 | 478-06036D104KAT2ACT-ND | 0,25000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08400 € | 0,84 € |
| 50 | 0,05960 € | 2,98 € |
| 100 | 0,05210 € | 5,21 € |
| 500 | 0,03938 € | 19,69 € |
| 1 000 | 0,03547 € | 35,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,02961 € | 118,44 € |
| 8 000 | 0,02744 € | 219,52 € |
| 12 000 | 0,02635 € | 316,20 € |
| 20 000 | 0,02514 € | 502,80 € |
| 28 000 | 0,02444 € | 684,32 € |
| 40 000 | 0,02376 € | 950,40 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18000 € |

